TJA1145AT/FD/0Z | |
---|---|
DigiKey Part Number | 568-TJA1145AT/FD/0ZTR-ND - Tape & Reel (TR) 568-TJA1145AT/FD/0ZCT-ND - Cut Tape (CT) 568-TJA1145AT/FD/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1145AT/FD/0Z |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 800 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.57000 | ¥235.70 |
25 | ¥22.28160 | ¥557.04 |
100 | ¥19.30950 | ¥1,930.95 |
250 | ¥18.31904 | ¥4,579.76 |
500 | ¥16.43768 | ¥8,218.84 |
1,000 | ¥13.86308 | ¥13,863.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.16990 | ¥32,924.75 |
5,000 | ¥12.67481 | ¥63,374.05 |