TJA1145AT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1145AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1145AT/0ZCT-ND - Cut Tape (CT) 568-TJA1145AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1145AT/0Z |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 800 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.30700 | ¥223.07 |
25 | ¥21.09320 | ¥527.33 |
100 | ¥18.28020 | ¥1,828.02 |
250 | ¥17.34284 | ¥4,335.71 |
500 | ¥15.56164 | ¥7,780.82 |
1,000 | ¥13.12426 | ¥13,124.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.46802 | ¥31,170.05 |
5,000 | ¥11.99930 | ¥59,996.50 |