ECS-3953M-160-B-TR | |
---|---|
DigiKey Part Number | XC290TR-ND - Tape & Reel (TR) XC290CT-ND - Cut Tape (CT) XC290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-160-B-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-160-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥10.64300 | ¥106.43 |
50 | ¥10.39320 | ¥519.66 |
100 | ¥8.90890 | ¥890.89 |
500 | ¥8.71336 | ¥4,356.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.68914 | ¥6,689.14 |