TJA1145A-EVB | |
---|---|
DigiKey Part Number | 568-TJA1145A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TJA1145A-EVB |
Description | EVAL BOARD FOR TJA1145A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TJA1145A CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CAN Transceiver | |
Embedded | Yes, MCU | |
Utilized IC / Part | TJA1145A | |
Primary Attributes | 12V Power Supply | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.87000 | ¥722.87 |