ADG5404FBRUZ-RL7

DigiKey Part Number
ADG5404FBRUZ-RL7TR-ND - Tape & Reel (TR)
ADG5404FBRUZ-RL7CT-ND - Cut Tape (CT)
ADG5404FBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5404FBRUZ-RL7
Description
IC MUX 4:1 11.5OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 11.5Ohm 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
650mOhm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
535ns, 205ns
-3db Bandwidth
110MHz
Charge Injection
695pC
Channel Capacitance (CS(off), CD(off))
11pF, 47pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-73dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.56000¥91.56
10¥84.17900¥841.79
25¥80.69360¥2,017.34
100¥71.09740¥7,109.74
250¥67.60780¥16,901.95
500¥63.24616¥31,623.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥58.01196¥58,011.96
Manufacturers Standard Package