XTR111AIDRCT | |
---|---|
DigiKey Part Number | 296-21361-2-ND - Tape & Reel (TR) 296-21361-1-ND - Cut Tape (CT) 296-21361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR111AIDRCT |
Description | IC CONV/TX PREC VOLT-CURR 10-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XTR111AIDRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 550 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.18000 | ¥171.80 |
25 | ¥16.20600 | ¥405.15 |
100 | ¥13.80710 | ¥1,380.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.96480 | ¥3,241.20 |
500 | ¥11.34402 | ¥5,672.01 |
1,250 | ¥9.39934 | ¥11,749.18 |
2,500 | ¥8.75113 | ¥21,877.83 |
6,250 | ¥8.42701 | ¥52,668.81 |