SN65HVD485EP | |
---|---|
DigiKey Part Number | 296-17498-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD485EP |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD485EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥20.75100 | ¥207.51 |
25 | ¥17.91960 | ¥447.99 |
100 | ¥14.73620 | ¥1,473.62 |
250 | ¥13.18752 | ¥3,296.88 |
500 | ¥12.24274 | ¥6,121.37 |
1,000 | ¥11.45759 | ¥11,457.59 |
2,500 | ¥10.61999 | ¥26,549.97 |
5,000 | ¥10.11003 | ¥50,550.15 |