LTC485IN8#PBF | |
---|---|
DigiKey Part Number | LTC485IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC485IN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC485IN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.43700 | ¥394.37 |
50 | ¥37.28640 | ¥1,864.32 |
100 | ¥32.31400 | ¥3,231.40 |
250 | ¥30.65708 | ¥7,664.27 |
500 | ¥27.50858 | ¥13,754.29 |
1,000 | ¥23.19999 | ¥23,199.99 |
2,500 | ¥22.03998 | ¥55,099.95 |