LTC486CN#PBF | |
---|---|
DigiKey Part Number | LTC486CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC486CN#PBF |
Description | IC DRIVER 4/0 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC486CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.08000 | ¥97.08 |
10 | ¥87.69000 | ¥876.90 |
25 | ¥83.60760 | ¥2,090.19 |
100 | ¥72.59700 | ¥7,259.70 |
250 | ¥69.33388 | ¥17,333.47 |
500 | ¥63.21606 | ¥31,608.03 |
1,000 | ¥55.05915 | ¥55,059.15 |