AM26C31IN | |
---|---|
DigiKey Part Number | 296-6785-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C31IN |
Description | IC DRIVER 4/0 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31IN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.14400 | ¥131.44 |
25 | ¥12.39680 | ¥309.92 |
100 | ¥10.56190 | ¥1,056.19 |
250 | ¥9.91712 | ¥2,479.28 |
500 | ¥8.67744 | ¥4,338.72 |
1,000 | ¥7.18990 | ¥7,189.90 |
2,500 | ¥6.69404 | ¥16,735.10 |
5,000 | ¥6.44613 | ¥32,230.65 |