SN75HVD3082EP | |
---|---|
DigiKey Part Number | 296-26660-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD3082EP |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD3082EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.85000 | ¥188.50 |
50 | ¥17.78580 | ¥889.29 |
100 | ¥15.15370 | ¥1,515.37 |
250 | ¥14.22892 | ¥3,557.23 |
500 | ¥12.45034 | ¥6,225.17 |
1,000 | ¥10.31595 | ¥10,315.95 |
2,500 | ¥9.60452 | ¥24,011.30 |
5,000 | ¥9.24879 | ¥46,243.95 |