MAX232N | |
---|---|
DigiKey Part Number | 296-1402-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232N |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.97100 | ¥149.71 |
25 | ¥14.12560 | ¥353.14 |
100 | ¥12.03430 | ¥1,203.43 |
250 | ¥11.29948 | ¥2,824.87 |
500 | ¥9.88708 | ¥4,943.54 |
1,000 | ¥8.19211 | ¥8,192.11 |
2,500 | ¥7.62716 | ¥19,067.90 |
5,000 | ¥7.34466 | ¥36,723.30 |