MAX232EIN | |
---|---|
DigiKey Part Number | 296-27963-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232EIN |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥16.11000 | ¥161.10 |
25 | ¥13.67680 | ¥341.92 |
100 | ¥10.91640 | ¥1,091.64 |
250 | ¥9.55708 | ¥2,389.27 |
500 | ¥8.71936 | ¥4,359.68 |
1,000 | ¥8.01682 | ¥8,016.82 |
2,500 | ¥7.25885 | ¥18,147.12 |
5,000 | ¥7.20478 | ¥36,023.90 |