LM79L05ACZ/NOPB | |
---|---|
DigiKey Part Number | LM79L05ACZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM79L05ACZ/NOPB |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM79L05ACZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.80760 | ¥170.19 |
100 | ¥5.59170 | ¥559.17 |
250 | ¥5.22668 | ¥1,306.67 |
500 | ¥4.61900 | ¥2,309.50 |
1,800 | ¥3.64652 | ¥6,563.74 |
3,600 | ¥3.40342 | ¥12,252.31 |
5,400 | ¥3.23325 | ¥17,459.55 |