AP3781S-13 | |
---|---|
DigiKey Part Number | 31-AP3781S-13TR-ND - Tape & Reel (TR) 31-AP3781S-13CT-ND - Cut Tape (CT) 31-AP3781S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3781S-13 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.69000 | ¥36.90 |
25 | ¥3.44800 | ¥86.20 |
100 | ¥2.75780 | ¥275.78 |
250 | ¥2.56056 | ¥640.14 |
500 | ¥2.16662 | ¥1,083.31 |
1,000 | ¥1.67423 | ¥1,674.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.52650 | ¥6,106.00 |
8,000 | ¥1.42802 | ¥11,424.16 |
12,000 | ¥1.32953 | ¥15,954.36 |
28,000 | ¥1.26060 | ¥35,296.80 |