A3967SLBTR-T

DigiKey Part Number
620-1140-2-ND - Tape & Reel (TR)
620-1140-1-ND - Cut Tape (CT)
620-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3967SLBTR-T
Description
IC MTR DRV BIPOLAR 3-5.5V 24SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Logic 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
A3967SLBTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Bipolar
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
3V ~ 5.5V
Voltage - Load
4.75V ~ 30V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.03000¥31.03
10¥27.87500¥278.75
25¥26.35040¥658.76
100¥22.83770¥2,283.77
250¥21.66656¥5,416.64
500¥19.44126¥9,720.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.39630¥16,396.30
2,000¥15.57644¥31,152.88
5,000¥14.99088¥74,954.40
Manufacturers Standard Package