MIKROE-334 | |
---|---|
DigiKey Part Number | 1471-1188-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-334 |
Description | BOARD BIPOLAR STEPPER MOTOR DVR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | A3967 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | A3967 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.04000 | ¥197.04 |