BA6845FS-E2 | |
---|---|
DigiKey Part Number | BA6845FS-E2TR-ND - Tape & Reel (TR) BA6845FS-E2CT-ND - Cut Tape (CT) BA6845FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA6845FS-E2 |
Description | IC MTR DRV BIPOLR 2.7-9V 16SSOPA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BA6845FS-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 9V | |
Voltage - Load | 2.7V ~ 9V | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥19.11100 | ¥191.11 |
25 | ¥18.02920 | ¥450.73 |
100 | ¥15.36250 | ¥1,536.25 |
250 | ¥14.42488 | ¥3,606.22 |
500 | ¥12.62176 | ¥6,310.88 |
1,000 | ¥10.45803 | ¥10,458.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.92628 | ¥22,315.70 |