74LVC2G07W6-7 | |
---|---|
DigiKey Part Number | 74LVC2G07W6-7DITR-ND - Tape & Reel (TR) 74LVC2G07W6-7DICT-ND - Cut Tape (CT) 74LVC2G07W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07W6-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G07W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.39400 | ¥59.85 |
100 | ¥1.65430 | ¥165.43 |
250 | ¥1.39304 | ¥348.26 |
500 | ¥1.13180 | ¥565.90 |
1,000 | ¥0.87065 | ¥870.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78360 | ¥2,350.80 |
6,000 | ¥0.74006 | ¥4,440.36 |
15,000 | ¥0.67475 | ¥10,121.25 |
30,000 | ¥0.63122 | ¥18,936.60 |
75,000 | ¥0.56592 | ¥42,444.00 |
150,000 | ¥0.54416 | ¥81,624.00 |