MC74HCT125ADTR2G | |
---|---|
DigiKey Part Number | MC74HCT125ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT125ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT125ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT125ADTR2G |
Description | IC BUFFER NON-INVERT 6V 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT125ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.98200 | ¥49.82 |
25 | ¥4.67920 | ¥116.98 |
100 | ¥3.54760 | ¥354.76 |
250 | ¥3.01896 | ¥754.74 |
500 | ¥2.86798 | ¥1,433.99 |
1,000 | ¥2.18872 | ¥2,188.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71085 | ¥4,277.12 |