425F22A024M0000 | |
---|---|
DigiKey Part Number | CTX967TR-ND - Tape & Reel (TR) CTX967CT-ND - Cut Tape (CT) CTX967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F22A024M0000 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.41000 | ¥54.10 |
50 | ¥4.87980 | ¥243.99 |
100 | ¥4.66630 | ¥466.63 |
500 | ¥4.20984 | ¥2,104.92 |
1,000 | ¥4.02791 | ¥4,027.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09455 | ¥6,283.65 |
6,000 | ¥2.00422 | ¥12,025.32 |
9,000 | ¥1.95328 | ¥17,579.52 |
15,000 | ¥1.89105 | ¥28,365.75 |
21,000 | ¥1.85121 | ¥38,875.41 |
30,000 | ¥1.80995 | ¥54,298.50 |