74AHC1G126W5-7 | |
---|---|
DigiKey Part Number | 74AHC1G126W5-7DITR-ND - Tape & Reel (TR) 74AHC1G126W5-7DICT-ND - Cut Tape (CT) 74AHC1G126W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126W5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G126W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.29500 | ¥22.95 |
25 | ¥1.92480 | ¥48.12 |
100 | ¥1.21820 | ¥121.82 |
250 | ¥0.94056 | ¥235.14 |
500 | ¥0.80166 | ¥400.83 |
1,000 | ¥0.54518 | ¥545.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34569 | ¥1,037.07 |
6,000 | ¥0.30059 | ¥1,803.54 |
15,000 | ¥0.26460 | ¥3,969.00 |