STSPIN220 | |
---|---|
DigiKey Part Number | 497-16602-2-ND - Tape & Reel (TR) 497-16602-1-ND - Cut Tape (CT) 497-16602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN220 |
Description | LOW VOLTAGE STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | Battery Powered | |
Current - Output | 1.3A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 1.8V ~ 10V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.77500 | ¥147.75 |
25 | ¥13.93520 | ¥348.38 |
100 | ¥11.87280 | ¥1,187.28 |
250 | ¥11.14780 | ¥2,786.95 |
500 | ¥9.75430 | ¥4,877.15 |
1,000 | ¥8.08219 | ¥8,082.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.52479 | ¥30,099.16 |
8,000 | ¥7.24610 | ¥57,968.80 |
12,000 | ¥6.96741 | ¥83,608.92 |