MAX22204ATU+ | |
---|---|
DigiKey Part Number | 505-MAX22204ATU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22204ATU+ |
Description | DUAL H-BRIDGE FOR STEPPER AND BR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Step/Direction 38-TQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22204ATU+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Step/Direction | |
Technology | NMOS | |
Step Resolution | 1/32, 1/64, 1/128 | |
Applications | Stepper Motor Driver | |
Current - Output | 3.8A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-TQFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
10 | ¥43.73000 | ¥437.30 |
25 | ¥41.34320 | ¥1,033.58 |
80 | ¥35.83050 | ¥2,866.44 |
364 | ¥33.99297 | ¥12,373.44 |
728 | ¥30.50173 | ¥22,205.26 |
1,092 | ¥25.72435 | ¥28,090.99 |
2,548 | ¥24.43813 | ¥62,268.36 |