DRV8876PWPT | |
---|---|
DigiKey Part Number | 296-53516-2-ND - Tape & Reel (TR) 296-53516-1-ND - Cut Tape (CT) 296-53516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8876PWPT |
Description | IC MOTOR DRIVER DC 5.5V 16HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8876PWPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.05800 | ¥210.58 |
25 | ¥19.90720 | ¥497.68 |
100 | ¥17.25290 | ¥1,725.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.36772 | ¥4,091.93 |
500 | ¥14.68684 | ¥7,343.42 |
1,250 | ¥12.38642 | ¥15,483.02 |
2,500 | ¥11.76711 | ¥29,417.78 |
6,250 | ¥11.32475 | ¥70,779.69 |