LD49100PU33RY | |
---|---|
DigiKey Part Number | 497-LD49100PU33RYTR-ND - Tape & Reel (TR) 497-LD49100PU33RYCT-ND - Cut Tape (CT) 497-LD49100PU33RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD49100PU33RY |
Description | IC REG LINEAR 3.3V 1A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD49100PU33RY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.23300 | ¥122.33 |
25 | ¥11.60600 | ¥290.15 |
100 | ¥9.53410 | ¥953.41 |
250 | ¥8.91268 | ¥2,228.17 |
500 | ¥7.87638 | ¥3,938.19 |
1,000 | ¥6.21813 | ¥6,218.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.80361 | ¥17,410.83 |
6,000 | ¥5.51342 | ¥33,080.52 |
15,000 | ¥5.30615 | ¥79,592.25 |