LTC7000EMSE-1#PBF

DigiKey Part Number
505-LTC7000EMSE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7000EMSE-1#PBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7000EMSE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
3.5V ~ 135V
Logic Voltage - VIL, VIH
1.8V, 1.7V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
135 V
Rise / Fall Time (Typ)
90ns, 40ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.87000¥77.87
10¥53.83800¥538.38
25¥47.62720¥1,190.68
100¥40.68090¥4,068.09
250¥37.31388¥9,328.47
500¥35.26270¥17,631.35
1,000¥33.56034¥33,560.34
2,500¥32.62342¥81,558.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.