A5984GLPTR-T | |
---|---|
DigiKey Part Number | 620-1787-2-ND - Tape & Reel (TR) 620-1787-1-ND - Cut Tape (CT) 620-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5984GLPTR-T |
Description | IC MTR DRV BIPOLAR 8-40V 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.34000 | ¥193.40 |
25 | ¥18.24720 | ¥456.18 |
100 | ¥15.54530 | ¥1,554.53 |
250 | ¥14.59660 | ¥3,649.15 |
500 | ¥12.77206 | ¥6,386.03 |
1,000 | ¥10.58248 | ¥10,582.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.85270 | ¥39,410.80 |
8,000 | ¥9.48778 | ¥75,902.24 |