MAX1490BEPG+ | |
---|---|
DigiKey Part Number | MAX1490BEPG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1490BEPG+ |
Description | IC TRANSCEIVER FULL 1/1 24DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1490BEPG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.86000 | ¥321.86 |
16 | ¥300.25750 | ¥4,804.12 |
32 | ¥287.67313 | ¥9,205.54 |
112 | ¥260.70348 | ¥29,198.79 |
256 | ¥251.71371 | ¥64,438.71 |