![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX1490
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX1490BEPG+ IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 265 | Tube | - | |
MAX1490EBEPG+ IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 142 | Tube | - | |
MAX1490AEPG+ IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 156 | Tube | - | |
MAX1490EAEPG+ IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 915 | Tube | - | |
MAX1490BCPG+ IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 609 | Tube | - | |
MAX1490ACPG+ IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 437 | Tube | - | |
MAX1490EBCPG+ IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 34 | Tube | - | |
MAX1490BCPG IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 0 | Tube | - | |
MAX1490ACPG IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 0 | Tube | - | |
MAX1490BEPG IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 0 | Tube | - | |
MAX1490EACPG+ IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 0 | Tube | - | |
MAX1490AEPG IC TRANSCEIVER FULL 1/1 24DIP | IC TRANSCEIVER FULL 1/1 24DIP | 0 | Tube | - |