TMS320F2808PZS | |
---|---|
DigiKey Part Number | 296-18335-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2808PZS |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 100MHz 128KB (64K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2808PZS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.44000 | ¥195.44 |
10 | ¥180.22600 | ¥1,802.26 |
25 | ¥172.12240 | ¥4,303.06 |
90 | ¥153.89844 | ¥13,850.86 |
270 | ¥146.81067 | ¥39,638.88 |
450 | ¥139.72336 | ¥62,875.51 |