TMDSEVM355 | |
---|---|
DigiKey Part Number | TMDSEVM355-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM355 |
Description | DIGITAL VID TMS320DM355 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320DM355 Digital Video DaVinci™ ARM9 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | ARM9 | |
Platform | ||
Utilized IC / Part | TMS320DM355 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,470.24000 | ¥4,470.24 |