MIC5200-5.0YS | |
---|---|
DigiKey Part Number | 576-3380-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5200-5.0YS |
Description | IC REG LINEAR 5V 100MA SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-5.0YS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
25 | ¥9.44080 | ¥236.02 |
100 | ¥8.62000 | ¥862.00 |