TPS63001DRCR | |
---|---|
DigiKey Part Number | 296-19643-2-ND - Tape & Reel (TR) 296-19643-1-ND - Cut Tape (CT) 296-19643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63001DRCR |
Description | IC REG BUCK-BST 3.3V 1.6A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63001DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20000 | ¥182.00 |
25 | ¥17.17160 | ¥429.29 |
100 | ¥14.62990 | ¥1,462.99 |
250 | ¥13.73736 | ¥3,434.34 |
500 | ¥12.02018 | ¥6,010.09 |
1,000 | ¥9.95958 | ¥9,959.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.27271 | ¥27,818.13 |
6,000 | ¥8.92928 | ¥53,575.68 |