74LCX125MTC | |
---|---|
DigiKey Part Number | 74LCX125MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX125MTC |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX125MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.00700 | ¥50.07 |
25 | ¥4.15200 | ¥103.80 |
100 | ¥3.20740 | ¥320.74 |
250 | ¥2.75664 | ¥689.16 |
500 | ¥2.48462 | ¥1,242.31 |
1,000 | ¥2.25986 | ¥2,259.86 |
2,500 | ¥2.02164 | ¥5,054.10 |
5,000 | ¥1.87732 | ¥9,386.60 |