NLVLCX125DTR2G | |
---|---|
DigiKey Part Number | NLVLCX125DTR2GOSTR-ND - Tape & Reel (TR) NLVLCX125DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLVLCX125DTR2G |
Description | IC LINE DRVR NON-INVERT 14TSSOP |
Customer Reference | |
Detailed Description | Line Driver, Non-Inverting 4 Element 1 Bit per Element Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Line Driver, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.77600 | ¥87.76 |
25 | ¥8.32760 | ¥208.19 |
100 | ¥6.39440 | ¥639.44 |
250 | ¥5.65108 | ¥1,412.77 |
500 | ¥5.35358 | ¥2,676.79 |
1,000 | ¥4.16386 | ¥4,163.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.09604 | ¥10,240.10 |
5,000 | ¥3.94207 | ¥19,710.35 |
12,500 | ¥3.81888 | ¥47,736.00 |