Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
onsemiTexas Instruments
Series
-4000B74LCX
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
Buffer, DriverBuffer, Line DriverBuffer, Non-Inverting
Number of Elements
24
Number of Bits per Element
18
Output Type
3-StateComplementary
Current - Output High, Low
24mA, 24mA38mA, 38mA-, 64mA
Voltage - Supply
2V ~ 3.6V3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
74LCX125MTC
IC BUF NON-INVERT 3.6V 14TSSOP
onsemi
2,607
In Stock
2,350
Factory
1 : ¥8.50000
Tube
Tube
Active
Buffer, Non-Inverting
4
1
-
3-State
24mA, 24mA
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
CD4041UBPWR
IC BUFFER NON-INVERT 18V 14TSSOP
Texas Instruments
9,313
In Stock
1 : ¥8.16000
Cut Tape (CT)
2,000 : ¥4.35668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Line Driver
4
1
-
Complementary
38mA, 38mA
3V ~ 18V
-55°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
74LVT162244MTDX
SN74ABT16541DGGR
BUS DRIVER, ABT SERIES, 8-BIT
Texas Instruments
7,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Buffer, Driver
2
8
-
3-State
-, 64mA
-
-40°C ~ 85°C
Surface Mount
-
-
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.