TPS62932DRLR | |
---|---|
DigiKey Part Number | 296-TPS62932DRLRTR-ND - Tape & Reel (TR) 296-TPS62932DRLRCT-ND - Cut Tape (CT) 296-TPS62932DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62932DRLR |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62932DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.83500 | ¥68.35 |
25 | ¥6.49120 | ¥162.28 |
100 | ¥5.33170 | ¥533.17 |
250 | ¥4.98420 | ¥1,246.05 |
500 | ¥4.40446 | ¥2,202.23 |
1,000 | ¥3.47727 | ¥3,477.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.24545 | ¥12,981.80 |
8,000 | ¥3.08318 | ¥24,665.44 |
12,000 | ¥2.96727 | ¥35,607.24 |
28,000 | ¥2.87454 | ¥80,487.12 |