74HC7540PWJ | |
---|---|
DigiKey Part Number | 1727-74HC7540PWJTR-ND - Tape & Reel (TR) 1727-74HC7540PWJCT-ND - Cut Tape (CT) 1727-74HC7540PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7540PWJ |
Description | IC BUFFER INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.85300 | ¥128.53 |
25 | ¥12.12880 | ¥303.22 |
100 | ¥10.33280 | ¥1,033.28 |
250 | ¥9.70216 | ¥2,425.54 |
500 | ¥8.48928 | ¥4,244.64 |
1,000 | ¥7.03402 | ¥7,034.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.54891 | ¥16,372.28 |
5,000 | ¥6.30634 | ¥31,531.70 |
12,500 | ¥6.18755 | ¥77,344.38 |