74HC7540D,118 | |
---|---|
DigiKey Part Number | 1727-2046-2-ND - Tape & Reel (TR) 1727-2046-1-ND - Cut Tape (CT) 1727-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7540D,118 |
Description | IC BUFFER INVERT 6V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.34700 | ¥133.47 |
25 | ¥12.58880 | ¥314.72 |
100 | ¥10.72600 | ¥1,072.60 |
250 | ¥10.07156 | ¥2,517.89 |
500 | ¥8.81270 | ¥4,406.35 |
1,000 | ¥7.30186 | ¥7,301.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.79830 | ¥13,596.60 |
6,000 | ¥6.54653 | ¥39,279.18 |
10,000 | ¥6.42320 | ¥64,232.00 |