LT8337JV-1#PBF

DigiKey Part Number
505-LT8337JV-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT8337JV-1#PBF
Description
IC REG BOOST PROG 1V 5A 16LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 1V 1 Output 5A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8337JV-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
26V
Current - Output
Frequency - Switching
300kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-LQFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.22000¥57.22
10¥51.69700¥516.97
25¥49.29480¥1,232.37
80¥42.80288¥3,424.23
230¥40.87913¥9,402.20
624¥37.27212¥23,257.80
1,248¥32.46280¥40,513.57
2,496¥31.26048¥78,026.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.