ADUM4166BRIZ | |
---|---|
DigiKey Part Number | 505-ADUM4166BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4166BRIZ |
Description | 5KV 480MBPS USB DIG ISOLATOR PER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, USB Digital Isolator 5700Vrms 1 Channel 480Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4166BRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS232, USB | |
Isolated Power | Yes | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 650ns, 600ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 300ns, 350ns (Max) | |
Voltage - Supply | 3V ~ 3.6V, 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.97000 | ¥123.97 |
31 | ¥100.36613 | ¥3,111.35 |
124 | ¥94.46105 | ¥11,713.17 |
527 | ¥85.60567 | ¥45,114.19 |
1,023 | ¥78.52096 | ¥80,326.94 |