MAXM17633AMG+T | |
---|---|
DigiKey Part Number | 175-MAXM17633AMG+TTR-ND - Tape & Reel (TR) 175-MAXM17633AMG+TCT-ND - Cut Tape (CT) 175-MAXM17633AMG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17633AMG+T |
Description | MAXM17633 4.5V TO 36V INPUT 2A 3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17633AMG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module Exposed Pad | |
Supplier Device Package | 24-eMGA (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.30000 | ¥78.30 |
10 | ¥70.70500 | ¥707.05 |
25 | ¥67.41480 | ¥1,685.37 |
100 | ¥58.53600 | ¥5,853.60 |
250 | ¥55.90504 | ¥13,976.26 |
500 | ¥50.97210 | ¥25,486.05 |
1,000 | ¥44.39505 | ¥44,395.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.28540 | ¥103,213.50 |