MAX20336AEFT+ | |
---|---|
DigiKey Part Number | 505-MAX20336AEFT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20336AEFT+ |
Description | IC SW DPSTX1 330MOHM 6FC2QFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 330mOhm 6-FC2QFN (1.25x1.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Switch Circuit | DPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 330mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 1.7ms, 13.5ms (Typ) | |
-3db Bandwidth | 270MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 14pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-FC2QFN (1.25x1.75) |