TBL009V-254-12GY-2GY | |
---|---|
DigiKey Part Number | 102-TBL009V-254-12GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-254-12GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-254-12GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥18.93200 | ¥189.32 |
25 | ¥17.54280 | ¥438.57 |
40 | ¥15.77525 | ¥631.01 |
80 | ¥15.38925 | ¥1,231.14 |
400 | ¥13.46613 | ¥5,386.45 |
800 | ¥11.54238 | ¥9,233.90 |
1,200 | ¥11.15760 | ¥13,389.12 |
5,200 | ¥9.81098 | ¥51,017.10 |