OSTVN12A150 | |
---|---|
DigiKey Part Number | ED10568-ND |
Manufacturer | |
Manufacturer Product Number | OSTVN12A150 |
Description | TERM BLK 12P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTVN12A150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 18-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.15 Nm (1.3 Lb-In) | |
Screw Thread | M1.6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥23.49600 | ¥234.96 |
25 | ¥22.00560 | ¥550.14 |
50 | ¥19.55900 | ¥977.95 |
100 | ¥19.13460 | ¥1,913.46 |
250 | ¥17.64616 | ¥4,411.54 |
500 | ¥15.94542 | ¥7,972.71 |
1,000 | ¥14.13819 | ¥14,138.19 |
5,000 | ¥13.28777 | ¥66,438.85 |