OSTVN08A150 | |
---|---|
DigiKey Part Number | ED10566-ND |
Manufacturer | |
Manufacturer Product Number | OSTVN08A150 |
Description | TERM BLK 8P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTVN08A150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 18-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.15 Nm (1.3 Lb-In) | |
Screw Thread | M1.6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥17.42100 | ¥174.21 |
25 | ¥16.14360 | ¥403.59 |
50 | ¥14.51660 | ¥725.83 |
100 | ¥14.16270 | ¥1,416.27 |
250 | ¥12.39220 | ¥3,098.05 |
500 | ¥11.33002 | ¥5,665.01 |
1,000 | ¥10.26784 | ¥10,267.84 |
5,000 | ¥9.02863 | ¥45,143.15 |