MAX20336AEFT+T | |
---|---|
DigiKey Part Number | 175-MAX20336AEFT+TTR-ND - Tape & Reel (TR) 175-MAX20336AEFT+TCT-ND - Cut Tape (CT) 175-MAX20336AEFT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20336AEFT+T |
Description | IC SWITCH DPSTX1 330MOHM 6WLP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 330mOhm 6-FC2QFN (1.25x1.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 330mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 1.7ms, 13.5ms (Typ) | |
-3db Bandwidth | 270MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 14pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-FC2QFN (1.25x1.75) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.55600 | ¥195.56 |
25 | ¥18.44920 | ¥461.23 |
100 | ¥15.71930 | ¥1,571.93 |
250 | ¥14.75960 | ¥3,689.90 |
500 | ¥12.91468 | ¥6,457.34 |
1,000 | ¥10.70066 | ¥10,700.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.96273 | ¥24,906.83 |
5,000 | ¥9.59373 | ¥47,968.65 |