AA1608VBS/A1-10MAV | |
---|---|
DigiKey Part Number | 754-AA1608VBS/A1-10MAVTR-ND - Tape & Reel (TR) 754-AA1608VBS/A1-10MAVCT-ND - Cut Tape (CT) 754-AA1608VBS/A1-10MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608VBS/A1-10MAV |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.74100 | ¥37.41 |
100 | ¥2.47390 | ¥247.39 |
1,000 | ¥1.90988 | ¥1,909.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.72583 | ¥3,451.66 |
6,000 | ¥1.61078 | ¥9,664.68 |
10,000 | ¥1.55325 | ¥15,532.50 |
50,000 | ¥1.46696 | ¥73,348.00 |