AAA3528SURKCGKS | |
---|---|
DigiKey Part Number | 754-1511-2-ND - Tape & Reel (TR) 754-1511-1-ND - Cut Tape (CT) 754-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528SURKCGKS |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528SURKCGKS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 650nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥2.04880 | ¥204.88 |
1,000 | ¥1.58208 | ¥1,582.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42961 | ¥2,859.22 |
6,000 | ¥1.33430 | ¥8,005.80 |
10,000 | ¥1.28664 | ¥12,866.40 |
50,000 | ¥1.21517 | ¥60,758.50 |